2. Cooling & Thermal Management
                                                                                                  3. Heat Sinks
                                                                                                  4. Natural Convection Heat Sinks
                                                                                                  Print Page

                                                                                                  217-36CTE6

                                                                                                  Heat Sink, Square, PCB, Surface Mount, 55 °C/W, SOL-20, SOT-223, TO-220, TO-263, 18.8 mm, 9.91 mm

                                                                                                  WAKEFIELD THERMAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WAKEFIELD THERMAL 217-36CTE6
                                                                                                  ManufacturerWAKEFIELD THERMAL
                                                                                                  Manufacturer Part No217-36CTE6
                                                                                                  Newark Part No.40K3868
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,078 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.312
                                                                                                  10+$0.312
                                                                                                  25+$0.312
                                                                                                  50+$0.312
                                                                                                  100+$0.312
                                                                                                  250+$0.312
                                                                                                  500+$0.312
                                                                                                  1000+$0.312
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.31
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WAKEFIELD THERMAL
                                                                                                  ManufacturerWAKEFIELD THERMAL
                                                                                                  Manufacturer Part No217-36CTE6
                                                                                                  Newark Part No.40K3868
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermal Resistance55°C/W
                                                                                                  Packages CooledSOL-20, SOT-223, TO-220, TO-263
                                                                                                  External Width - Metric18.8mm
                                                                                                  External Height - Metric9.91mm
                                                                                                  External Length - Metric15.2mm
                                                                                                  External Diameter - Metric-
                                                                                                  Heat Sink MaterialCopper
                                                                                                  External Width - Imperial0.74"
                                                                                                  External Height - Imperial0.39"
                                                                                                  External Length - Imperial0.6"
                                                                                                  External Diameter - Imperial-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 217-36CTE6 is a Heat Sink made of copper with tin-lead plated finish for improved solderability and assembly. This board level power semiconductor surface mount heat sink features automated production techniques for ease of assembly and a variety of soldering methods, this heat sink allow a greater packaging densities and reduction in PC-board area, increasing the power dissipation of surface mount devices (SMDs) while maintaining and improving manufacturers' component thermal specifications. Both the component and the heat sink are installed on the PC-board utilizing standard SMT assembly equipment. Can be used with water soluble or no clean SMT solder creams or other pastes. It is suitable for use with D2PAK, TO-220, SOT-223 and SOL-20 devices.

                                                                                                  • No interface material is needed
                                                                                                  • EIA standards and ESD protection are specified

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Thermal Resistance

                                                                                                  55°C/W

                                                                                                  External Width - Metric

                                                                                                  18.8mm

                                                                                                  External Length - Metric

                                                                                                  15.2mm

                                                                                                  Heat Sink Material

                                                                                                  Copper

                                                                                                  External Height - Imperial

                                                                                                  0.39"

                                                                                                  External Diameter - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Packages Cooled

                                                                                                  SOL-20, SOT-223, TO-220, TO-263

                                                                                                  External Height - Metric

                                                                                                  9.91mm

                                                                                                  External Diameter - Metric

                                                                                                  -

                                                                                                  External Width - Imperial

                                                                                                  0.74"

                                                                                                  External Length - Imperial

                                                                                                  0.6"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG