Print Page
Image is for illustrative purposes only. Please refer to product description.
1,337 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No593002B03400G
Newark Part No.18M8203
Technical Datasheet
Thermal Resistance13.4°C/W
Packages CooledTO-220
External Width - Metric23.93mm
External Height - Metric30mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.94"
External Height - Imperial1.18"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCLead
Alternatives for 593002B03400G
1 Product Found
Product Overview
The 593002B03400G is a Heat Sink made of aluminum with black anodized finish. This PCB channel style heat sink features twisted fins and solderable tabs. It supports vertical mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
13.4°C/W
External Width - Metric
23.93mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
1.18"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
30mm
External Diameter - Metric
-
External Width - Imperial
0.94"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate