Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.280 |
Price for:Each
Minimum: 320
Multiple: 320
$5,849.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No581202B02500G
Newark Part No.12P8488
Technical Datasheet
Thermal Resistance12.8°C/W
Packages CooledTO-220
External Width - Metric16.26mm
External Height - Metric50.8mm
External Length - Metric16.26mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.64"
External Height - Imperial2"
External Length - Imperial0.64"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 581202B02500G is a Heat Sink made of aluminum with black anodized finish. This PCB flat back extruded heat sink features vertical mounting orientation and comes with solderable pins. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
12.8°C/W
External Width - Metric
16.26mm
External Length - Metric
16.26mm
Heat Sink Material
Aluminum
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
0.64"
External Length - Imperial
0.64"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate