Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.545 |
10+ | $0.492 |
25+ | $0.471 |
50+ | $0.457 |
100+ | $0.442 |
250+ | $0.424 |
500+ | $0.413 |
1000+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No271-AB
Newark Part No.81F043
Technical Datasheet
Thermal Resistance15.5°C/W
Packages CooledTO-220
External Width - Metric17.8mm
External Height - Metric12.7mm
External Length - Metric44.5mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.7"
External Height - Imperial0.5"
External Length - Imperial1.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 271-AB is a top-mount booster board level power semiconductor Heat Sink for use with TO-220 packages. It is made of aluminium with black anodized finish.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
15.5°C/W
External Width - Metric
17.8mm
External Length - Metric
44.5mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.7"
External Length - Imperial
1.75"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate