Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.350 |
10+ | $15.710 |
25+ | $15.370 |
50+ | $14.960 |
100+ | $14.600 |
250+ | $14.230 |
500+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS518-100-B
Newark Part No.51R7027
Thermal Resistance2.22°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric38mm
External Height - Metric54mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.5"
External Height - Imperial2.13"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
The OS518-100-B is a 54 x 100 x 38mm non-standard extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO-218, TO-220, TO-251, TO-262 and TO-273 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
2.22°C/W
External Width - Metric
38mm
External Length - Metric
100mm
Heat Sink Material
-
External Height - Imperial
2.13"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
54mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate