Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $40.160 |
| 100+ | $38.960 |
| 250+ | $37.790 |
Price for:Each
Minimum: 60
Multiple: 30
$2,409.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No303N
Newark Part No.58F487
Technical Datasheet
Thermal Resistance2.47°C/W
Packages Cooled-
External Width - Metric50.8mm
External Height - Metric76.2mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2"
External Height - Imperial3"
External Length - Imperial3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 303N is a compact Heat Sink made of aluminium alloy with black anodized finish. It is suitable for use with dual stud-mounted semiconductor cases.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
2.47°C/W
External Width - Metric
50.8mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminum
External Height - Imperial
3"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
76.2mm
External Diameter - Metric
-
External Width - Imperial
2"
External Length - Imperial
3"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate