Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 244 13 D2 PAK
Newark Part No.34M6223
Technical Datasheet
4,916 In Stock
Need more?
847 Delivery in 1-3 Business Days(US stock)
4069 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.884 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 244 13 D2 PAK
Newark Part No.34M6223
Technical Datasheet
Thermal Resistance22.8°C/W
Packages CooledSO-8, SO-10, SO-14, SO-16, SOT-223, TO-263
External Width - Metric26mm
External Height - Metric10.01mm
External Length - Metric13mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.02"
External Height - Imperial0.394"
External Length - Imperial0.51"
External Diameter - Imperial-
Product Range-
Product Overview
The FK 244 13 D2 PAK from Fisher Elektronik is a heatsink for D PAK SMD component. Heatsink dimension is 13mm x 26mm x 10mm (L x W x H).
- Direct mounting on PCB solderable surface
- Copper heatsink with excellent heat conductivity
- Suitable for D PAK, D2 PAK, D3 PAK, SOT-669, SOT-223, SO-8,10,14,16, 20, 36 packages
- Material thickness is 0.6mm
- Thermal resistance is 22.8°C/W
Applications
Industrial
Technical Specifications
Thermal Resistance
22.8°C/W
External Width - Metric
26mm
External Length - Metric
13mm
Heat Sink Material
Copper
External Height - Imperial
0.394"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SO-8, SO-10, SO-14, SO-16, SOT-223, TO-263
External Height - Metric
10.01mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.51"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate