Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.340 |
| 10+ | $15.580 |
| 25+ | $14.370 |
| 50+ | $13.110 |
| 100+ | $11.370 |
| 250+ | $10.580 |
| 500+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$16.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS533-100-B
Newark Part No.51R7033
Thermal Resistance5.36°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric22mm
External Height - Metric28.5mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.87"
External Height - Imperial1.12"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The OS533-100-B is a 28.5 x 100 x 22mm extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO 218, TO 220, TO 251, TO 262 and TO 273 devices.
Applications
HVAC
Technical Specifications
Thermal Resistance
5.36°C/W
External Width - Metric
22mm
External Length - Metric
100mm
Heat Sink Material
-
External Height - Imperial
1.12"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
28.5mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Alternatives for OS533-100-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate