Print Page
Image is for illustrative purposes only. Please refer to product description.
1,014 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.760 |
| 25+ | $4.600 |
| 50+ | $4.260 |
| 100+ | $3.900 |
| 250+ | $3.410 |
| 500+ | $2.970 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoML524-30-B
Newark Part No.51R6785
Thermal Resistance6.26°C/W
Packages CooledTO-218, TO-247
External Width - Metric22mm
External Height - Metric35.05mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.87"
External Height - Imperial1.38"
External Length - Imperial0.87"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ML524-30-B is a 35 x 22 x 35mm double sided Heat Sink with black anodized finish. This heat sink is suitable for use with Indian Chief for TO220/252, 262 devices and Big Chief for TO247, 218 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
6.26°C/W
External Width - Metric
22mm
External Length - Metric
150mm
Heat Sink Material
-
External Height - Imperial
1.38"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-247
External Height - Metric
35.05mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.87"
Product Range
-
Technical Docs (1)
Alternatives for ML524-30-B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate