2. Cooling & Thermal Management
                                                                                                  3. Heaters
                                                                                                  4. PTC Heaters
                                                                                                  Print Page

                                                                                                  HP04-1/04-24

                                                                                                  PTC Heater, Operating Temperature 50°C to 240°C, 10 W, 30 V, 35 mm, 8.5 mm, 40 mm

                                                                                                  DBK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DBK HP04-1/04-24
                                                                                                  ManufacturerDBK
                                                                                                  Manufacturer Part NoHP04-1/04-24
                                                                                                  Newark Part No.18K6372
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  139 In Stock

                                                                                                  Need more?

                                                                                                  20 Delivery in 1-3 Business Days(US stock)
                                                                                                  119 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$20.270
                                                                                                  10+$19.380
                                                                                                  25+$17.990
                                                                                                  50+$16.530
                                                                                                  100+$14.520
                                                                                                  250+$13.600
                                                                                                  500+$12.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DBK
                                                                                                  ManufacturerDBK
                                                                                                  Manufacturer Part NoHP04-1/04-24
                                                                                                  Newark Part No.18K6372
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Rating10W
                                                                                                  Supply Voltage30V
                                                                                                  External Width35mm
                                                                                                  External Height40mm
                                                                                                  Depth8.5mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The HP04-1/04-24 is a 10W Positive Temperature Coefficient (PTC) Self-regulating Heater have been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.

                                                                                                  • Aluminium Profile
                                                                                                  • 0.5mm² Black Silicon VDE Approved Wire
                                                                                                  • IP54 Protection Rating

                                                                                                  Applications

                                                                                                  HVAC

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  10W

                                                                                                  External Width

                                                                                                  35mm

                                                                                                  Depth

                                                                                                  8.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage

                                                                                                  30V

                                                                                                  External Height

                                                                                                  40mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility