2. Cooling & Thermal Management
                      3. HVAC
                      4. HVAC - Heating
                      5. Fan Heaters
                      Print Page

                      CR2700900

                      Fan Heater, 550 W, 120 V, 20 CFM, 165 mm, 100 mm, 128 mm

                      OMEGA CR2700900
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoCR2700900
                      Newark Part No.61AH9011
                      Product RangeCR027 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$360.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $360.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoCR2700900
                      Newark Part No.61AH9011
                      Product RangeCR027 Series
                      Technical Datasheet

                      Data Sheet

                      Power Rating550W
                      Supply Voltage120V
                      Fan Flow Rate20CFM
                      External Height165mm
                      External Width100mm
                      External Depth128mm
                      Product RangeCR027 Series
                      Plug TypeUS
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Power Rating

                      550W

                      Fan Flow Rate

                      20CFM

                      External Width

                      100mm

                      Product Range

                      CR027 Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Supply Voltage

                      120V

                      External Height

                      165mm

                      External Depth

                      128mm

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate