2. Cooling & Thermal Management
                      3. HVAC
                      4. HVAC - Heating
                      5. Fan Heaters
                      Print Page

                      FCH-FGC10022R

                      Fan Heater, Compact, 60 W, 12 V, 8 cu.ft/min, 42 mm, 42 mm, 72 mm

                      OMEGA FCH-FGC10022R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoFCH-FGC10022R
                      Newark Part No.33AH6714
                      Product RangeFCH-FGC1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$230.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $230.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoFCH-FGC10022R
                      Newark Part No.33AH6714
                      Product RangeFCH-FGC1 Series
                      Technical Datasheet

                      Data Sheet

                      Power Rating60W
                      Supply Voltage12V
                      Fan Flow Rate8CFM
                      External Height42mm
                      External Width42mm
                      External Depth72mm
                      Product RangeFCH-FGC1 Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      FCH-FGC10022R is a compact fan heater uses positive temperature coefficient(PTC) ceramic heating technology to provide the user with a product ideally suited to climate control. The heater can be controlled independently to the fan, allowing a “fan-only” mode for air circulation. The product has been designed, and approved, for build-in applications. It has a robust construction utilizing two anodized aluminium extrusions, coupled to a 40mm (1.6") fan. The heating element is a PTC heater.

                      • 60W, 12V heater, 12VDC fan, 600mm (24") lead with DIN and outlet finger guard
                      • Lightweight
                      • Simple Installation
                      • Pre-wired
                      • Separate fan operation possible

                      Technical Specifications

                      Power Rating

                      60W

                      Fan Flow Rate

                      8CFM

                      External Width

                      42mm

                      Product Range

                      FCH-FGC1 Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Supply Voltage

                      12V

                      External Height

                      42mm

                      External Depth

                      72mm

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate