2. Cooling & Thermal Management
                                                                                                  3. HVAC
                                                                                                  4. HVAC - Heating
                                                                                                  5. Infrared Heaters
                                                                                                  Print Page

                                                                                                  RAD4183B/240

                                                                                                  Radiant Heater, Single Element, 1.8KW, 240V, 1.18W/In2, 98cm Width, 118cm Height, RAD Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA RAD4183B/240
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoRAD4183B/240
                                                                                                  Newark Part No.57AH8741
                                                                                                  Product RangeRAD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$539.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $539.35
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoRAD4183B/240
                                                                                                  Newark Part No.57AH8741
                                                                                                  Product RangeRAD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Rating1.8kW
                                                                                                  Supply Voltage240V
                                                                                                  External Width98cm
                                                                                                  External Height118cm
                                                                                                  Depth-
                                                                                                  Product RangeRAD Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  RAD4183B/240 is a radiant process heater. Typical applications include finish curing, latex and resin curing, ink drying, textile and non-woven fabric applications, paper and paper board applications, food processing and ceramic drying.

                                                                                                  • 1.8KW RAD single element (1.83kw/ft2)
                                                                                                  • 240V rated
                                                                                                  • 1500°F maximum sheath temperature

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  1.8kW

                                                                                                  External Width

                                                                                                  98cm

                                                                                                  Depth

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  240V

                                                                                                  External Height

                                                                                                  118cm

                                                                                                  Product Range

                                                                                                  RAD Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG