Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRAD4183B/240
Newark Part No.57AH8741
Product RangeRAD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $539.350 |
Price for:Each
Minimum: 1
Multiple: 1
$539.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRAD4183B/240
Newark Part No.57AH8741
Product RangeRAD Series
Technical Datasheet
Power Rating1.8kW
Supply Voltage240V
External Width98cm
External Height118cm
Depth-
Product RangeRAD Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
RAD4183B/240 is a radiant process heater. Typical applications include finish curing, latex and resin curing, ink drying, textile and non-woven fabric applications, paper and paper board applications, food processing and ceramic drying.
- 1.8KW RAD single element (1.83kw/ft2)
- 240V rated
- 1500°F maximum sheath temperature
Technical Specifications
Power Rating
1.8kW
External Width
98cm
Depth
-
Plug Type
-
Supply Voltage
240V
External Height
118cm
Product Range
RAD Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate