Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-19808AC-S
Newark Part No.08P1461
Product RangeMCPK
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $94.450 |
25+ | $90.090 |
50+ | $86.700 |
100+ | $84.280 |
250+ | $82.340 |
Price for:Each
Minimum: 1
Multiple: 1
$94.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-19808AC-S
Newark Part No.08P1461
Product RangeMCPK
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc51.6W
Power Rating51.6W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max16.1VDC
Length40mm
Width40mm
Depth7.05mm
Temperature Difference Max85°C
Product RangeMCPK
Internal Resistance1.65ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCPK2-19808AC-S is a 8.5A/16.1V 51.6W Peltier Cooler with thermoelectric cooler transducer function, 1.65Ω internal resistance and 85°C maximum temperature difference.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
51.6W
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
7.05mm
Product Range
MCPK
Lead Wires
UL-Style 1569, Unstripped
No. of Stages
2 Stage
Power Rating
51.6W
Voltage Max @ Diff Temperature Max
16.1VDC
Width
40mm
Temperature Difference Max
85°C
Internal Resistance
1.65ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPK2-19808AC-S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate