Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-15828NC-S
Newark Part No.08P1460
Product RangeMCPK Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $90.730 |
25+ | $86.540 |
50+ | $83.280 |
100+ | $80.960 |
250+ | $79.090 |
Price for:Each
Minimum: 1
Multiple: 1
$90.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-15828NC-S
Newark Part No.08P1460
Product RangeMCPK Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc8.7W
Power Rating8.7W
Current Max @ Diff Temperature Max2.8A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth7.2mm
Temperature Difference Max95°C
Product RangeMCPK Series
Internal Resistance5ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCPK2-15828NC-S is a 2.8A/15.7V 8.7W peltier cooler with thermoelectric cooler transducer function, 5ohm internal resistance and 95°C maximum temperature difference. PK2 module is a high performance double stage module, silicone sealed for moisture protection, for applications where high cooling capacity is needed at high operation temperature.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
8.7W
Current Max @ Diff Temperature Max
2.8A
Length
30mm
Depth
7.2mm
Product Range
MCPK Series
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
2 Stage
Power Rating
8.7W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
95°C
Internal Resistance
5ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPK2-15828NC-S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate