MPET Peltier Elements - Thermoelectric Modules:
5 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $45.380 25+ $41.760 50+ $38.930 100+ $37.720 250+ $36.510 | Min: 1 / Mult: 1 | 1 Stage | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $21.360 50+ $19.750 100+ $18.440 250+ $17.410 500+ $16.540 | Min: 1 / Mult: 1 | 1 Stage | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $26.760 50+ $24.740 100+ $23.090 250+ $21.810 500+ $20.710 | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $30.220 50+ $27.800 100+ $25.820 250+ $24.280 500+ $22.950 | Min: 1 / Mult: 1 | 1 Stage | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $27.800 50+ $25.700 100+ $23.980 250+ $22.660 500+ $21.510 | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped |