Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-063-10-13-S-H1Copy
Newark Part No.41AH4484
Product RangeMPET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.180 |
| 50+ | $24.990 |
| 100+ | $23.190 |
| 250+ | $21.790 |
| 500+ | $20.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-063-10-13-S-H1Copy
Newark Part No.41AH4484
Product RangeMPET
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc18W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max7.9VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max73°C
Product RangeMPET
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.6mm
Product Range
MPET
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
18W
Voltage Max @ Diff Temperature Max
7.9VDC
Width
30mm
Temperature Difference Max
73°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
