0
0 Items$0.00

1 Stage Thermoelectric Modules & Assemblies :

144 Products Found
Find a huge range of 1 Stage Thermoelectric Modules & Assemblies at Newark Electronics Mexico. We stock a wide range of Thermoelectric Modules & Assemblies, such as 1 Stage, 2 Stage & 3 Stage Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Multicomp Pro, Same Sky, European Thermodynamics, Advanced Thermal Solutions & Wakefield Thermal

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$23.190
5+$21.620
10+$21.000
25+$20.190
50+$19.610
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+$28.160
5+$26.270
10+$25.500
25+$24.530
50+$23.820
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$33.870
5+$31.590
10+$30.670
25+$29.500
50+$28.650
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$34.990
5+$32.640
10+$31.680
25+$30.480
50+$29.600
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+$39.550
5+$36.900
10+$35.820
25+$34.460
50+$33.460
More Pricing...
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$32.450
5+$30.260
10+$29.380
25+$28.260
50+$27.450
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
94AC8400

RoHS

Each
1+$24.970
5+$23.300
10+$22.610
25+$21.750
50+$21.130
More Pricing...
-
-
-
1 Stage
-
18.7W
4A
8.6VDC
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
16AN2791

RoHS

Each
150+$27.990
250+$27.220
-
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
18AN0698

RoHS

Each
50+$54.860
100+$51.460
250+$49.720
-
-
Thermoelectric Cooler
1 Stage
-
71.1W
8A
15.4VDC
1.97"
1.97"
0.19"
67°C
TEC Series
1.62ohm
150mm 20 AWG Red & Black
16AN2824

RoHS

Each
100+$59.020
250+$57.390
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
18AN0697

RoHS

Each
50+$72.860
100+$68.340
250+$66.030
-
-
Thermoelectric Cooler
1 Stage
-
200W
20A
15.4VDC
1.97"
1.97"
0.13"
68°C
TEC Series
580mohm
150mm 20 AWG Red & Black
16AN2757

RoHS

Each
260+$24.350
500+$23.050
-
-
Thermoelectric Cooler
1 Stage
-
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
46AM7406

RoHS

Each
1+$23.550
5+$22.210
10+$21.640
25+$20.790
50+$20.410
More Pricing...
-
-
-
1 Stage
-
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+$29.700
5+$28.400
10+$27.780
25+$26.740
50+$26.030
More Pricing...
-
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
16AN2825

RoHS

Each
100+$32.620
250+$31.720
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
46AM7402

RoHS

Each
1+$20.600
5+$19.420
10+$18.930
25+$18.180
50+$17.850
More Pricing...
-
-
-
1 Stage
-
35.6W
4A
15.4VDC
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
18AN0694

RoHS

Each
50+$22.720
100+$21.390
250+$19.830
500+$18.340
-
-
Thermoelectric Cooler
1 Stage
-
12.1W
10A
2V
0.59"
0.59"
0.14"
66°C
TEC Series
160mohm
150mm 20 AWG Red & Black
16AN2712

RoHS

Each
50+$94.770
100+$92.230
250+$89.700
-
-
Thermoelectric Cooler
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
18AN0695

RoHS

Each
50+$22.290
100+$20.630
250+$19.640
-
-
Thermoelectric Cooler
1 Stage
-
8.6W
3.9A
3.75VDC
0.79"
0.79"
0.17"
67°C
TEC Series
750mohm
150mm 20 AWG Red & Black
46AM7409

RoHS

Each
1+$22.300
5+$21.030
10+$20.500
25+$19.690
50+$19.060
More Pricing...
-
-
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
46AM7411

RoHS

Each
1+$48.380
5+$46.050
10+$45.070
25+$43.600
50+$42.080
More Pricing...
-
-
-
1 Stage
-
41.6W
3A
24.1VDC
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
16AN2779

RoHS

Each
240+$21.420
250+$20.160
500+$19.080
-
-
Thermoelectric Cooler
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
16AN2666

RoHS

Each
100+$68.970
250+$67.070
-
-
Thermoelectric Cooler
1 Stage
-
3.7W
800mA
8.8VDC
10mm
10mm
3mm
68°C
CP08-M Series
9.85ohm
100mm 28 AWG Red & Black
16AN2761

RoHS

Each
260+$27.490
-
-
Thermoelectric Cooler
1 Stage
-
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
16AN2799

RoHS

Each
100+$43.600
250+$42.400
-
-
Thermoelectric Cooler
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
1-25 of 144 items
of 6 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY