Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-39-127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AC8402
Product RangeTEC Series
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.550 |
| 5+ | $36.900 |
| 10+ | $35.820 |
| 25+ | $34.460 |
| 50+ | $33.460 |
| 100+ | $32.510 |
| 250+ | $31.860 |
| 5000+ | $31.210 |
Price for:Each
Minimum: 1
Multiple: 1
$39.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-39-127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AC8402
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc33.4W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.91mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance3.22ohm
Lead Wires150mm, 20 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
40mm
Depth
3.91mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
Cooling Power Pc
33.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
3.22ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
