TEC Series Thermoelectric Modules & Assemblies:
10 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.040 5+ $32.470 10+ $31.850 25+ $31.040 50+ $30.460 More Pricing... | Total:$34.04 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 16.8W | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $41.460 5+ $39.560 10+ $38.800 25+ $37.820 50+ $37.110 More Pricing... | Total:$41.46 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $50.000 5+ $47.730 10+ $46.800 25+ $45.640 50+ $44.790 More Pricing... | Total:$50.00 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $51.370 5+ $49.040 10+ $48.100 25+ $46.890 50+ $46.020 More Pricing... | Total:$51.37 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $58.540 5+ $55.890 10+ $54.810 25+ $53.450 50+ $52.450 More Pricing... | Total:$58.54 Min: 1 / Mult: 1 | - | 1 Stage | - | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $47.870 5+ $45.690 10+ $44.810 25+ $43.690 50+ $42.880 More Pricing... | Total:$47.87 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 33.4W | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $36.700 5+ $35.030 10+ $34.340 25+ $33.480 50+ $32.840 More Pricing... | Total:$36.70 Min: 1 / Mult: 1 | - | 1 Stage | - | 18.7W | 4A | 8.6VDC | 30mm | 30mm | 3.9mm | 68°C | TEC Series | 1.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
ADVANCED THERMAL SOLUTIONS | Each | 1+ $19.120 5+ $17.980 10+ $17.490 25+ $16.980 50+ $16.460 More Pricing... | Total:$19.12 Min: 1 / Mult: 1 | - | 1 Stage | - | 88.9W | 10A | 15.4VDC | 40mm | 40mm | 3.3mm | 68°C | TEC Series | 1.12ohm | 100mm 20 AWG Red & Black | ||||
ADVANCED THERMAL SOLUTIONS | Each | 1+ $30.900 5+ $29.130 10+ $28.340 25+ $27.440 50+ $26.550 More Pricing... | Total:$30.90 Min: 1 / Mult: 1 | - | 1 Stage | - | 41.6W | 3A | 24.1V | 40mm | 40mm | 4.2mm | 68°C | TEC Series | 6.82ohm | 100mm 20 AWG Red & Black | ||||
Each | 100+ $40.710 | Total:$4,071.00 Min: 100 / Mult: 100 | - | 1 Stage | - | 51.4W | 6A | 15.4VDC | 40mm | 40mm | 3.6mm | 68°C | TEC Series | 2.17ohm | 150mm, 20 AWG, PVC Insulated | |||||