33.4W Thermoelectric Modules & Assemblies:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.550 5+ $36.900 10+ $35.820 25+ $34.460 50+ $33.470 More Pricing... | - | - | 1 Stage | - | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||||
Each | 1+ $32.440 5+ $30.260 10+ $29.380 25+ $28.250 50+ $27.450 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 33.4W | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||||
59AM1636 RoHS | Each | 1+ $40.810 10+ $38.970 25+ $37.130 50+ $35.280 100+ $33.970 More Pricing... | - | Thermoelectric Cooler | 1 Stage | - | 33.4W | 4A | 15.4VDC | 30mm | 30mm | 3.6mm | 66°C | arcTEC CP40 Series | 3.5ohm | 20 AWG Red & Black | |||||