7.5W Thermoelectric Modules & Assemblies:
2 Products FoundFind a huge range of 7.5W Thermoelectric Modules & Assemblies at Newark Electronics Mexico. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 33.4W, 7.1W & 7.5W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Multicomp Pro & European Thermodynamics
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $48.150 25+ $45.810 50+ $43.980 100+ $42.680 250+ $41.640 | Thermoelectric Cooler | 1 Stage | 7.3W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE Series | 1.03ohm | UL-Style 1569, Unstripped | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+ $98.100 5+ $90.020 10+ $88.850 25+ $86.920 50+ $83.080 More Pricing... | - | 2 Stage | - | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||