0
0 Items$0.00

Thermoelectric Modules & Assemblies :

46 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5300

RoHS

Each
1+$28.160
5+$26.270
10+$25.500
25+$24.530
50+$23.820
More Pricing...
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$33.870
5+$31.590
10+$30.670
25+$29.500
50+$28.650
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
08P1445

RoHS

Each
1+$42.300
25+$40.240
50+$38.640
100+$37.500
250+$36.580
Thermoelectric Cooler
-
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
79AC5298

RoHS

Each
1+$32.450
5+$30.260
10+$29.380
25+$28.260
50+$27.450
More Pricing...
Thermoelectric Cooler
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
94AC8400

RoHS

Each
1+$24.970
5+$23.300
10+$22.610
25+$21.750
50+$21.130
More Pricing...
-
-
1 Stage
-
18.7W
4A
8.6VDC
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
46AM7402

RoHS

Each
1+$20.600
5+$19.420
10+$18.930
25+$18.190
50+$17.850
More Pricing...
-
-
1 Stage
-
35.6W
4A
15.4VDC
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
08P1436

RoHS

Each
1+$71.190
25+$67.730
50+$65.040
100+$63.110
250+$61.570
Thermoelectric Cooler
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+$55.230
25+$52.550
50+$50.460
100+$48.970
250+$47.770
Thermoelectric Cooler
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+$44.930
25+$42.730
50+$41.040
100+$39.830
250+$38.850
Thermoelectric Cooler
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+$90.380
25+$85.980
50+$82.560
100+$80.120
250+$78.170
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+$116.930
25+$111.240
50+$106.820
100+$103.660
250+$101.130
Thermoelectric Cooler
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$56.430
25+$53.680
50+$51.550
100+$50.030
250+$48.810
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+$69.610
25+$66.230
50+$63.590
100+$61.720
250+$60.210
Thermoelectric Cooler
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$37.760
25+$35.930
50+$34.500
100+$33.480
250+$32.660
Thermoelectric Cooler
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+$37.760
25+$35.930
50+$34.500
100+$33.480
250+$32.660
Thermoelectric Cooler
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$35.000
5+$32.800
10+$31.500
25+$30.030
50+$28.200
More Pricing...
-
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
19AM5982

RoHS

Each
1+$24.700
-
-
-
-
19.5W
2A
15.7VDC
30mm
30mm
4.75mm
77°C
-
6.7ohm
22 AWG Red & Black
19AM5977

RoHS

Each
1+$19.360
-
-
-
-
75.4W
8.3A
15.4VDC
30mm
30mm
2.7mm
66°C
-
-
Red & Black
19AM5978

RoHS

Each
1+$14.520
-
-
-
-
31.9W
3.2A
15.4VDC
30mm
30mm
3.6mm
67°C
-
-
Red & Black
19AM5981

RoHS

Each
1+$22.000
-
-
-
-
32.5W
3A
15.7VDC
30mm
30mm
3.85mm
77°C
-
4ohm
22 AWG Red & Black
19AM5979

RoHS

Each
1+$14.220
-
-
-
-
56.8W
6A
15.4VDC
30mm
30mm
2.9mm
67°C
-
-
Red & Black
59AM1640

RoHS

Each
1+$42.350
5+$39.920
10+$38.920
25+$37.640
50+$36.710
More Pricing...
-
Thermoelectric Cooler
1 Stage
-
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
59AM1641

RoHS

Each
1+$32.470
5+$30.610
10+$29.760
25+$28.700
50+$27.790
More Pricing...
-
Thermoelectric Cooler
1 Stage
-
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
59AM1634

RoHS

Each
1+$32.500
5+$28.580
10+$23.880
25+$21.530
50+$19.960
More Pricing...
-
Thermoelectric Cooler
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
59AM1633

RoHS

Each
1+$32.470
5+$30.610
10+$29.850
25+$28.870
50+$25.400
More Pricing...
-
Thermoelectric Cooler
1 Stage
-
29.8W
3A
15.7VDC
30mm
30mm
3.85mm
70°C
arcTEC CP30H Series
4ohm
22 AWG Red & Black
1-25 of 46 items
of 2 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY