Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-127-11-08-E-C2Copy
Newark Part No.19AM5977
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.360 |
Price for:Each
Minimum: 1
Multiple: 1
$19.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-127-11-08-E-C2Copy
Newark Part No.19AM5977
No. of Stages-
Cooling Power Pc75.4W
Current Max @ Diff Temperature Max8.3A
Voltage Max @ Diff Temperature Max15.4V
Length30mm
Width30mm
Depth2.7mm
Temperature Difference Max66°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
8.3A
Length
30mm
Depth
2.7mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
75.4W
Voltage Max @ Diff Temperature Max
15.4V
Width
30mm
Temperature Difference Max
66°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
