Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-127-10-24-S-F4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5982
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.700 |
Price for:Each
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-127-10-24-S-F4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5982
No. of Stages-
Cooling Power Pc19.5W
Current Max @ Diff Temperature Max2A
Voltage Max @ Diff Temperature Max15.7V
Length30mm
Width30mm
Depth4.75mm
Temperature Difference Max77°C
Product Range-
Internal Resistance6.7ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2A
Length
30mm
Depth
4.75mm
Product Range
-
Lead Wires
22 AWG Red & Black
Cooling Power Pc
19.5W
Voltage Max @ Diff Temperature Max
15.7V
Width
30mm
Temperature Difference Max
77°C
Internal Resistance
6.7ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
