Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-127-10-13
Newark Part No.08P1435
Product RangeMCPE
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $55.860 |
25+ | $53.280 |
50+ | $51.280 |
100+ | $49.850 |
250+ | $48.700 |
Price for:Each
Minimum: 1
Multiple: 1
$55.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-127-10-13
Newark Part No.08P1435
Product RangeMCPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating36W
No. of Stages1 Stage
Cooling Power Pc38.1W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max75°C
Product RangeMCPE
Internal Resistance3.6ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCPE-127-10-13
2 Products Found
Product Overview
- PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
- Good reliability in ON-OFF power cycling mode
- Recommended operating current 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
30mm
Depth
3.6mm
Product Range
MCPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
36W
Cooling Power Pc
38.1W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
75°C
Internal Resistance
3.6ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate