Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP303385HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1633
Product RangearcTEC CP30H Series
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.470 |
| 5+ | $30.610 |
| 10+ | $29.850 |
| 25+ | $28.870 |
| 50+ | $25.400 |
| 100+ | $25.390 |
| 250+ | $25.380 |
| 5000+ | $24.870 |
Price for:Each
Minimum: 1
Multiple: 1
$32.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP303385HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1633
Product RangearcTEC CP30H Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc29.8W
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth3.85mm
Temperature Difference Max70°C
Product RangearcTEC CP30H Series
Internal Resistance4ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
29.8W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
70°C
Internal Resistance
4ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3A
Length
30mm
Depth
3.85mm
Product Range
arcTEC CP30H Series
Lead Wires
22 AWG Red & Black
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
