0
0 Items$0.00

Thermoelectric Modules & Assemblies :

53 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5304

RoHS

Each
1+$34.990
5+$32.640
10+$31.680
25+$30.480
50+$29.600
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+$39.550
5+$36.900
10+$35.820
25+$34.460
50+$33.460
More Pricing...
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
16AN2824

RoHS

Each
100+$59.020
250+$57.390
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
46AM7406

RoHS

Each
1+$23.550
5+$22.210
10+$21.640
25+$20.790
50+$20.410
More Pricing...
-
-
-
1 Stage
-
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+$29.700
5+$28.400
10+$27.780
25+$26.740
50+$26.030
More Pricing...
-
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
16AN2825

RoHS

Each
100+$32.620
250+$31.720
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2712

RoHS

Each
50+$94.770
100+$92.230
250+$89.700
-
-
Thermoelectric Cooler
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
46AM7409

RoHS

Each
1+$22.300
5+$21.030
10+$20.500
25+$19.690
50+$19.060
More Pricing...
-
-
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
46AM7411

RoHS

Each
1+$48.380
5+$46.050
10+$45.070
25+$43.600
50+$42.080
More Pricing...
-
-
-
1 Stage
-
41.6W
3A
24.1VDC
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
16AN2799

RoHS

Each
100+$43.600
250+$42.400
-
-
Thermoelectric Cooler
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
16AN2800

RoHS

Each
100+$34.150
250+$33.210
-
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
08P1447

RoHS

Each
1+$44.280
25+$42.130
50+$40.450
100+$39.260
250+$38.300
Thermoelectric Cooler
-
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+$94.090
25+$89.510
50+$85.950
100+$83.420
250+$81.380
Thermoelectric Cooler
-
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$57.050
25+$54.280
50+$52.110
100+$50.580
250+$49.340
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+$43.450
25+$41.340
50+$39.700
100+$38.520
250+$37.580
Thermoelectric Cooler
-
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+$110.270
25+$104.900
50+$100.730
100+$97.750
250+$95.360
Thermoelectric Cooler
-
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$94.700
25+$90.090
50+$86.510
100+$83.960
250+$81.910
Thermoelectric Cooler
-
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+$109.740
25+$104.400
50+$100.250
100+$97.280
250+$94.910
Thermoelectric Cooler
-
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$62.610
5+$58.670
10+$56.350
25+$53.710
50+$50.430
More Pricing...
-
-
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1455

RoHS

Each
1+$96.400
25+$91.720
50+$88.070
100+$85.460
250+$83.370
Thermoelectric Cooler
-
-
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF Series
2.44ohm
UL-Style 1569, Unstripped
41AH4493

RoHS

Each
1+$31.510
25+$29.240
50+$27.480
100+$26.720
250+$25.960
-
-
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
40Y2101

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$65.260
5+$61.150
10+$58.730
25+$55.990
50+$52.570
More Pricing...
-
-
-
1 Stage
-
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+$94.470
25+$89.870
50+$86.300
100+$83.740
250+$81.710
Thermoelectric Cooler
-
-
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
41AH4472

RoHS

Each
1+$17.900
50+$16.440
100+$15.270
250+$14.350
500+$13.550
-
-
-
1 Stage
-
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4470

RoHS

Each
1+$19.270
50+$17.720
100+$16.440
250+$15.450
500+$14.600
-
-
-
1 Stage
-
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
1-25 of 53 items
of 3 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY