Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-127-14-16-ECopy
Newark Part No.08P1453
Product RangeMCPF Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.470 |
| 25+ | $89.870 |
| 50+ | $86.300 |
| 100+ | $83.740 |
| 250+ | $81.710 |
Price for:Each
Minimum: 1
Multiple: 1
$94.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-127-14-16-ECopy
Newark Part No.08P1453
Product RangeMCPF Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating57W
Cooling Power Pc57.9W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.7VDC
Length40mm
Width40mm
Depth3.9mm
Temperature Difference Max72°C
Product RangeMCPF Series
Internal Resistance2.2ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PF series, for up to 150℃ and high efficiency
- Max temperature for short time 200℃, recommended operation up to 150℃ for long life.
- High power cycling applications in ON/OFF mode
- Recommended operation current not higher the 0.7 Imax for long life
- Epoxy sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
57W
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
3.9mm
Product Range
MCPF Series
Lead Wires
UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
57.9W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
40mm
Temperature Difference Max
72°C
Internal Resistance
2.2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPF-127-14-16-E
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
