Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-15-S-H1
Newark Part No.41AH4493
Product RangeMPETH
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.040 |
| 25+ | $29.820 |
| 50+ | $28.090 |
| 100+ | $27.350 |
| 250+ | $26.620 |
Price for:Each
Minimum: 1
Multiple: 1
$32.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-15-S-H1
Newark Part No.41AH4493
Product RangeMPETH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc60W
Current Max @ Diff Temperature Max6.5A
Voltage Max @ Diff Temperature Max15.7VDC
Length40mm
Width40mm
Depth3.8mm
Temperature Difference Max72°C
Product RangeMPETH
Internal Resistance2ohm
Lead WiresUL-Style 1213, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6.5A
Length
40mm
Depth
3.8mm
Product Range
MPETH
Lead Wires
UL-Style 1213, Unstripped
Cooling Power Pc
60W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
40mm
Temperature Difference Max
72°C
Internal Resistance
2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate