Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-19908L-S
Newark Part No.08P1465
Product RangeMCTE Series
Your Part Number
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.620 |
| 25+ | $53.870 |
| 50+ | $51.730 |
| 100+ | $50.200 |
| 250+ | $48.980 |
Price for:Each
Minimum: 1
Multiple: 1
$56.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-19908L-S
Newark Part No.08P1465
Product RangeMCTE Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating118W
Cooling Power Pc118W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max24.1VDC
Length40mm
Width40mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeMCTE Series
Internal Resistance2.35ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
118W
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.5mm
Product Range
MCTE Series
Lead Wires
UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
118W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
2.35ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
