Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-19908L-S
Newark Part No.08P1465
Product RangeMCTE
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.160 |
| 25+ | $55.400 |
| 50+ | $53.260 |
| 100+ | $51.730 |
| 250+ | $50.500 |
Price for:Each
Minimum: 1
Multiple: 1
$58.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-19908L-S
Newark Part No.08P1465
Product RangeMCTE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating118W
No. of Stages1 Stage
Cooling Power Pc118W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max24.1VDC
Length40mm
Width40mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeMCTE
Internal Resistance2.35ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.5mm
Product Range
MCTE
Lead Wires
UL-Style 1569, Unstripped
Power Rating
118W
Cooling Power Pc
118W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
2.35ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate