Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP60440Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2800
Product RangeCP60 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $34.150 |
| 250+ | $33.210 |
Price for:Each
Minimum: 100
Multiple: 100
$3,415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP60440Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2800
Product RangeCP60 Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc53W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth4mm
Temperature Difference Max68°C
Product RangeCP60 Series
Internal Resistance2.17ohm
Lead Wires20 AWG Red & Black
SVHCTo Be Advised
Product Overview
CP60440 is a CP60 series Peltier module.
- Solid state device, precise temperature control, quiet operation
- 15.4V DC maximum input voltage
- 6.0A maximum input current
- 2.17ohm±10% typical internal resistance
- 53W maximum output power at Th=27°C
- 40 ±0.3mm length
- 40 ±0.3mm width
- 4.0 ±0.1mm thickness
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
53W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
2.17ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
4mm
Product Range
CP60 Series
Lead Wires
20 AWG Red & Black
Alternatives for CP60440
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
