KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  AP3-070-20-25

                                                                                                  PELTIER MODULE, 3W, 36 X 36 X 16MM

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EUROPEAN THERMODYNAMICS AP3-070-20-25
                                                                                                  ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                  Manufacturer Part NoAP3-070-20-25
                                                                                                  Newark Part No.75Y0277
                                                                                                  Product RangeAP3 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$211.540
                                                                                                  5+$192.190
                                                                                                  10+$180.650
                                                                                                  25+$161.220
                                                                                                  50+$148.040
                                                                                                  100+$139.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $211.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerEUROPEAN THERMODYNAMICS
                                                                                                  Manufacturer Part NoAP3-070-20-25
                                                                                                  Newark Part No.75Y0277
                                                                                                  Product RangeAP3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Stages3 Stage
                                                                                                  Cooling Power Pc3W
                                                                                                  Current Max @ Diff Temperature Max6.5A
                                                                                                  Voltage Max @ Diff Temperature Max6.5VDC
                                                                                                  Length36mm
                                                                                                  Width36mm
                                                                                                  Depth16mm
                                                                                                  Temperature Difference Max117°C
                                                                                                  Product RangeAP3 Series
                                                                                                  Internal Resistance-
                                                                                                  Lead Wires100mm, UL-Style 1569, Unstripped
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Stages

                                                                                                  3 Stage

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  6.5A

                                                                                                  Length

                                                                                                  36mm

                                                                                                  Depth

                                                                                                  16mm

                                                                                                  Product Range

                                                                                                  AP3 Series

                                                                                                  Lead Wires

                                                                                                  100mm, UL-Style 1569, Unstripped

                                                                                                  Cooling Power Pc

                                                                                                  3W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  6.5VDC

                                                                                                  Width

                                                                                                  36mm

                                                                                                  Temperature Difference Max

                                                                                                  117°C

                                                                                                  Internal Resistance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate