Print Page
AP3-070-20-25
PELTIER MODULE, 3W, 36 X 36 X 16MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP3-070-20-25
Newark Part No.75Y0277
Product RangeAP3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.710 |
| 5+ | $182.660 |
| 10+ | $171.290 |
| 25+ | $152.150 |
| 50+ | $139.160 |
| 100+ | $130.840 |
Price for:Each
Minimum: 1
Multiple: 1
$201.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP3-070-20-25
Newark Part No.75Y0277
Product RangeAP3
Technical Datasheet
No. of Stages3 Stage
Cooling Power Pc3W
Current Max @ Diff Temperature Max6.5A
Voltage Max @ Diff Temperature Max6.5VDC
Length36mm
Width36mm
Depth16mm
Temperature Difference Max117°C
Product RangeAP3
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
3 Stage
Current Max @ Diff Temperature Max
6.5A
Length
36mm
Depth
16mm
Product Range
AP3
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
3W
Voltage Max @ Diff Temperature Max
6.5VDC
Width
36mm
Temperature Difference Max
117°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate