Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP081030-MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2666
Product RangeCP08-M Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $68.970 |
| 250+ | $67.070 |
Price for:Each
Minimum: 100
Multiple: 100
$6,897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP081030-MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2666
Product RangeCP08-M Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc3.7W
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max8.8VDC
Length10mm
Width10mm
Depth3mm
Temperature Difference Max68°C
Product RangeCP08-M Series
Internal Resistance9.85ohm
Lead Wires100mm 28 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
3.7W
Voltage Max @ Diff Temperature Max
8.8VDC
Width
10mm
Temperature Difference Max
68°C
Internal Resistance
9.85ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
800mA
Length
10mm
Depth
3mm
Product Range
CP08-M Series
Lead Wires
100mm 28 AWG Red & Black
Technical Docs (1)
Alternatives for CP081030-M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
