Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP40336Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2761
Product RangearcTEC CP40 Series
Your Part Number
260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.470 |
| 5+ | $24.980 |
| 10+ | $24.390 |
| 25+ | $23.610 |
| 50+ | $23.020 |
| 100+ | $22.770 |
| 250+ | $22.760 |
| 5000+ | $22.750 |
Price for:Each
Minimum: 1
Multiple: 1
$26.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP40336Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2761
Product RangearcTEC CP40 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc33.4W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max66°C
Product RangearcTEC CP40 Series
Internal Resistance3.5ohm
Lead Wires20 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
33.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
66°C
Internal Resistance
3.5ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.6mm
Product Range
arcTEC CP40 Series
Lead Wires
20 AWG Red & Black
Technical Docs (1)
Alternatives for CP40336
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
