0
0 Items$0.00

Thermoelectric Modules & Assemblies :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Module Type
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2791

RoHS

Each
150+$27.990
250+$27.220
-
Thermoelectric Cooler
1 Stage
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN2757

RoHS

Each
260+$24.350
500+$23.050
-
Thermoelectric Cooler
1 Stage
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
18AN0694

RoHS

Each
50+$22.720
100+$21.390
250+$19.830
500+$18.340
-
Thermoelectric Cooler
1 Stage
12.1W
10A
2V
0.59"
0.59"
0.14"
66°C
TEC Series
160mohm
150mm 20 AWG Red & Black
16AN2761

RoHS

Each
260+$27.490
-
Thermoelectric Cooler
1 Stage
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
16AN2782

RoHS

Each
300+$24.350
500+$23.050
-
Thermoelectric Cooler
1 Stage
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
51Y4939

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$68.300
5+$64.760
10+$62.950
25+$60.230
50+$56.490
More Pricing...
-
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
19AM5977

RoHS

Each
1+$19.360
-
-
-
75.4W
8.3A
15.4VDC
30mm
30mm
2.7mm
66°C
-
-
Red & Black
59AM1635

RoHS

Each
1+$18.990
5+$17.900
10+$17.450
25+$16.870
50+$16.450
More Pricing...
Thermoelectric Cooler
-
1 Stage
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
59AM1636

RoHS

Each
1+$22.340
5+$20.880
10+$20.300
25+$19.540
50+$18.960
More Pricing...
Thermoelectric Cooler
-
1 Stage
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
59AM1642

RoHS

Each
1+$22.210
5+$20.590
10+$20.030
25+$19.260
50+$18.590
More Pricing...
Thermoelectric Cooler
-
1 Stage
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
59AM1638

RoHS

Each
1+$17.350
5+$16.900
10+$16.670
25+$15.580
50+$15.220
More Pricing...
Thermoelectric Cooler
-
1 Stage
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
51Y4938

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$43.690
5+$40.940
10+$39.320
25+$37.480
50+$35.190
More Pricing...
-
-
1 Stage
36W
3.7A
14.7VDC
30mm
34mm
3.63mm
66°C
APHC Series
3.2ohm
100mm, UL-Style 1569, Unstripped
51Y4935

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$46.980
5+$44.020
10+$42.270
25+$40.300
50+$37.840
More Pricing...
-
-
1 Stage
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
51Y4937

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$51.260
5+$48.030
10+$46.130
25+$43.980
50+$41.290
More Pricing...
-
-
1 Stage
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
51Y4940

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$63.970
5+$59.940
10+$57.570
25+$54.880
50+$51.530
More Pricing...
-
-
1 Stage
71W
7.4A
14.7VDC
40mm
44mm
3.5mm
66°C
APHC Series
1.6ohm
100mm, UL-Style 1569, Unstripped
16AN2730

RoHS

Each
240+$24.010
250+$22.600
500+$21.390
-
Thermoelectric Cooler
1 Stage
6.5W
3A
3.8V
15mm
15mm
3.8mm
66°C
CP30 Series
1ohm
100mm 22 AWG Red & Black
1-16 of 16 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY