Print Page
APHC-12706-S
PELTIER MODULE, 54W, 40 X 40 X 4MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-12706-S
Newark Part No.51Y4939
Product RangeAPHC
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.270 |
| 5+ | $69.780 |
| 10+ | $68.850 |
| 25+ | $67.300 |
| 50+ | $64.220 |
| 100+ | $58.560 |
| 250+ | $53.580 |
Price for:Each
Minimum: 1
Multiple: 1
$76.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-12706-S
Newark Part No.51Y4939
Product RangeAPHC
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc54W
Current Max @ Diff Temperature Max5.6A
Voltage Max @ Diff Temperature Max14.7VDC
Length40mm
Width40mm
Depth4mm
Temperature Difference Max66°C
Product RangeAPHC
Internal Resistance2.44ohm
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
5.6A
Length
40mm
Depth
4mm
Product Range
APHC
Lead Wires
-
Cooling Power Pc
54W
Voltage Max @ Diff Temperature Max
14.7VDC
Width
40mm
Temperature Difference Max
66°C
Internal Resistance
2.44ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APHC-12706-S
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate