Peltier Elements - Thermoelectric Modules:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.660 5+ $16.660 10+ $16.660 25+ $16.660 50+ $16.660 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 33.4W | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ $27.370 50+ $25.310 100+ $23.620 250+ $22.320 500+ $21.180 | Min: 1 / Mult: 1 | - | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $28.620 50+ $26.470 100+ $24.700 250+ $23.330 500+ $22.160 | Min: 1 / Mult: 1 | - | 1 Stage | - | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped |