Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-071-14-15-S-H1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4487
Product RangeMPETH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.800 |
| 50+ | $25.540 |
| 100+ | $23.710 |
| 250+ | $22.270 |
| 500+ | $21.050 |
Price for:Each
Minimum: 1
Multiple: 1
$27.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-071-14-15-S-H1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4487
Product RangeMPETH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc34W
Current Max @ Diff Temperature Max6.6A
Voltage Max @ Diff Temperature Max9.1VDC
Length30mm
Width30mm
Depth3.2mm
Temperature Difference Max-
Product RangeMPETH
Internal Resistance1.1ohm
Lead WiresUL-Style 1213, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6.6A
Length
30mm
Depth
3.2mm
Product Range
MPETH
Lead Wires
UL-Style 1213, Unstripped
Cooling Power Pc
34W
Voltage Max @ Diff Temperature Max
9.1VDC
Width
30mm
Temperature Difference Max
-
Internal Resistance
1.1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
