Peltier Elements - Thermoelectric Modules:
13 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.120 25+ $49.720 50+ $47.840 100+ $46.510 250+ $45.440 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $46.400 25+ $42.690 50+ $39.810 100+ $38.570 250+ $37.330 | Min: 1 / Mult: 1 | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $18.700 50+ $17.290 100+ $16.150 250+ $15.250 500+ $14.470 | Min: 1 / Mult: 1 | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ $97.200 25+ $92.710 50+ $89.220 100+ $86.730 250+ $84.740 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $61.600 25+ $58.760 50+ $56.540 100+ $54.970 250+ $53.700 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $33.140 25+ $30.920 50+ $29.210 100+ $28.480 250+ $27.730 | Min: 1 / Mult: 1 | - | 1 Stage | - | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $81.020 5+ $74.830 10+ $73.060 25+ $71.890 50+ $69.110 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $58.470 5+ $54.010 10+ $52.730 25+ $51.890 50+ $49.890 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
19AM5967 RoHS | MULTICOMP PRO | Each | 1+ $13.410 | Min: 1 / Mult: 1 | - | - | - | 13.7W | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | |||
25AK3602 RoHS | Each | 1+ $59.920 25+ $55.920 50+ $52.810 100+ $51.490 250+ $50.150 | Min: 1 / Mult: 1 | - | 1 Stage | - | 400mW | 1.4A | 0.8V | 4mm | 3.2mm | 3.8mm | 89°C | - | - | UL-Style 1569, PVC Insulated | ||||
Each | 1+ $49.050 25+ $46.790 50+ $45.020 100+ $43.770 250+ $42.760 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 7.3W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $57.250 5+ $52.890 10+ $51.640 25+ $50.810 50+ $48.840 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $62.480 5+ $57.710 10+ $56.340 25+ $55.440 50+ $53.300 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped |