MPADV Peltier Elements - Thermoelectric Modules:
5 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $17.540 50+ $16.170 100+ $15.050 250+ $14.180 500+ $13.430 | Min: 1 / Mult: 1 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | 200mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ $18.890 50+ $17.420 100+ $16.210 250+ $15.270 500+ $14.470 | Min: 1 / Mult: 1 | 1 Stage | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $17.540 50+ $16.170 100+ $15.050 250+ $14.180 500+ $13.430 | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $19.710 50+ $18.230 100+ $17.010 250+ $16.060 500+ $15.250 | Min: 1 / Mult: 1 | 1 Stage | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $27.340 50+ $25.270 100+ $23.590 250+ $22.290 500+ $21.160 | Min: 1 / Mult: 1 | 1 Stage | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated |