Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-161-125140-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4474
Product RangeMPADV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.740 |
| 50+ | $24.570 |
| 100+ | $22.800 |
| 250+ | $21.430 |
| 500+ | $20.250 |
Price for:Each
Minimum: 1
Multiple: 1
$26.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-161-125140-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4474
Product RangeMPADV
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc54.7W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max19.4VDC
Length40mm
Width40mm
Depth3.6mm
Temperature Difference Max65°C
Product RangeMPADV
Internal Resistance-
Lead Wires350mm, 20 AWG, PTFE Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
5A
Length
40mm
Depth
3.6mm
Product Range
MPADV
Lead Wires
350mm, 20 AWG, PTFE Insulated
Cooling Power Pc
54.7W
Voltage Max @ Diff Temperature Max
19.4VDC
Width
40mm
Temperature Difference Max
65°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
