2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules

                      TEC Series Peltier Elements - Thermoelectric Modules:

                      8 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Transducer Function
                      No. of Stages
                      Power Rating
                      Cooling Power Pc
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Temperature Difference Max
                      Product Range
                      Internal Resistance
                      Lead Wires
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEC-20-33-31
                      WAKEFIELD THERMAL TEC-20-33-31
                      79AC5297

                      Data Sheet

                      RoHS

                      WAKEFIELD THERMAL
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 16.8 W
                      4. 8.5 A
                      5. 3.75 VDC
                      6. 20mm x 20mm x 3.3mm
                      Each
                      1+
                      $19.120
                      5+
                      $17.550
                      10+
                      $16.920
                      25+
                      $16.120
                      50+
                      $15.530
                      More Pricing...
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      16.8W
                      16.8W
                      8.5A
                      3.75VDC
                      20mm
                      20mm
                      3.3mm
                      67°C
                      TEC Series
                      0.38ohm
                      150mm, 24 AWG, PVC Insulated
                      TEC-30-36-127
                      WAKEFIELD THERMAL TEC-30-36-127
                      79AC5300

                      Data Sheet

                      RoHS

                      WAKEFIELD THERMAL
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 25.7 W
                      4. 3 A
                      5. 15.4 VDC
                      6. 30mm x 30mm x 3.6mm
                      Each
                      1+
                      $18.770
                      5+
                      $18.770
                      10+
                      $18.770
                      25+
                      $18.770
                      50+
                      $18.770
                      More Pricing...
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      25.7W
                      25.7W
                      3A
                      15.4VDC
                      30mm
                      30mm
                      3.6mm
                      67°C
                      TEC Series
                      4.16ohm
                      150mm, 24 AWG, PVC Insulated
                      TEC-30-33-71
                      WAKEFIELD THERMAL TEC-30-33-71
                      79AC5299

                      Data Sheet

                      RoHS

                      WAKEFIELD THERMAL
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 38.5 W
                      4. 8.5 A
                      5. 8.6 VDC
                      6. 30mm x 30mm x 3.3mm
                      Each
                      1+
                      $22.780
                      5+
                      $22.780
                      10+
                      $22.780
                      25+
                      $22.780
                      50+
                      $21.150
                      More Pricing...
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      72W
                      38.5W
                      8.5A
                      8.6VDC
                      30mm
                      30mm
                      3.3mm
                      67°C
                      TEC Series
                      0.86ohm
                      150mm, 20 AWG, PVC Insulated
                      TEC-30-32-127
                      WAKEFIELD THERMAL TEC-30-32-127
                      79AC5298

                      Data Sheet

                      RoHS

                      WAKEFIELD THERMAL
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 33.4 W
                      4. 3.9 A
                      5. 15.4 VDC
                      6. 30mm x 30mm x 3.2mm
                      Each
                      1+
                      $21.780
                      5+
                      $21.780
                      10+
                      $21.780
                      25+
                      $21.780
                      50+
                      $20.230
                      More Pricing...
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      33.4W
                      33.4W
                      3.9A
                      15.4VDC
                      30mm
                      30mm
                      3.2mm
                      67°C
                      TEC Series
                      3.37ohm
                      150mm, 24 AWG, PVC Insulated
                      TEC-40-33-127
                      WAKEFIELD THERMAL TEC-40-33-127
                      79AC5304

                      Data Sheet

                      RoHS

                      WAKEFIELD THERMAL
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 72 W
                      4. 8.5 A
                      5. 15.4 VDC
                      6. 40mm x 40mm x 3.3mm
                      Each
                      1+
                      $22.840
                      5+
                      $20.970
                      10+
                      $20.210
                      25+
                      $19.990
                      Min: 1 / Mult: 1
                      Thermoelectric Cooler
                      1 Stage
                      72W
                      72W
                      8.5A
                      15.4VDC
                      40mm
                      40mm
                      3.3mm
                      67°C
                      TEC Series
                      1.54ohm
                      150mm, 20 AWG, PVC Insulated
                      TEC-40-39-127
                      WAKEFIELD THERMAL TEC-40-39-127
                      94AC8402

                      Data Sheet

                      RoHS

                      WAKEFIELD THERMAL
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 33.4 W
                      4. 4 A
                      5. 15.4 VDC
                      6. 1.57" x 1.57" x 0.15"
                      Each
                      1+
                      $32.410
                      5+
                      $29.760
                      10+
                      $28.680
                      25+
                      $27.320
                      50+
                      $26.320
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      1 Stage
                      -
                      33.4W
                      4A
                      15.4VDC
                      40mm
                      40mm
                      3.91mm
                      68°C
                      TEC Series
                      3.22ohm
                      150mm, 20 AWG, PVC Insulated
                      TEC-30-39-71
                      WAKEFIELD THERMAL TEC-30-39-71
                      94AC8400

                      Data Sheet

                      RoHS

                      WAKEFIELD THERMAL
                      1. Thermoelectric Cooler
                      2. Single Stage
                      3. 150mm
                      4. 20 AWG
                      5. PVC Insulated Lead Wire
                      6. 4 A
                      7. 8.6 V
                      8. 1.86 Ohm
                      Each
                      1+
                      $16.550
                      5+
                      $16.550
                      10+
                      $16.550
                      25+
                      $16.550
                      50+
                      $16.550
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      1 Stage
                      -
                      18.7W
                      4A
                      8.6VDC
                      30mm
                      30mm
                      3.9mm
                      68°C
                      TEC Series
                      1.86ohm
                      150mm, 20 AWG, PVC Insulated
                      TEC-40-36-127
                      WAKEFIELD THERMAL TEC-40-36-127
                      94AC8401

                      Data Sheet

                      RoHS

                      WAKEFIELD THERMAL
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 51.4 W
                      4. 6 A
                      5. 15.4 VDC
                      6. 1.57" x 1.57" x 0.14"
                      Each
                      100+
                      $20.200
                      Min: 100 / Mult: 100
                      -
                      1 Stage
                      -
                      51.4W
                      6A
                      15.4VDC
                      40mm
                      40mm
                      3.6mm
                      68°C
                      TEC Series
                      2.17ohm
                      150mm, 20 AWG, PVC Insulated
                      ComparePrice forQuantity
                      1-8 of 8 items