Quantity | Price |
---|---|
1+ | $61.430 |
10+ | $55.830 |
25+ | $55.030 |
50+ | $53.620 |
100+ | $49.940 |
250+ | $44.140 |
500+ | $38.580 |
Product Information
Product Overview
The Q3AC 300MMX300MM SHEET is a 0.005 x 12 x 12-inch glass-reinforced grease replacement thermal interface Q-Pad 3 Material which eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. Q-Pad 3 may be installed prior to soldering and cleaning without worry. When clamped between two surfaces, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks. Fibreglass reinforcement enables Q-Pad 3 to withstand processing stresses without losing physical integrity. It also provides ease of handling during application.
- UL94V-0 Flammability rating
- Eliminates processing constraints typically associated with grease
- Conforms to surface textures
- Easy to handle
- May be installed prior to soldering and cleaning without worry
Applications
Safety, Industrial
Technical Specifications
Polymer Elastomer, Graphite Loaded
-
10ohm-m
-
No SVHC (25-Jun-2025)
2W/m.K
0.127mm
0.65°C/W
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate