2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermal Insulators
                                                                                                  Print Page

                                                                                                  H482-150-0.5A

                                                                                                  Thermal Insulator, Gap Filler, Sheet, Pyrolytic Graphite Sheet, 2.2 W/m.K, 0.5 mm

                                                                                                  T GLOBAL
                                                                                                  T GLOBAL H482-150-0.5A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerT GLOBAL
                                                                                                  Manufacturer Part NoH482-150-0.5A
                                                                                                  Newark Part No.53M7860
                                                                                                  Product RangeH482
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$17.070
                                                                                                  5+$15.480
                                                                                                  10+$15.160
                                                                                                  25+$14.810
                                                                                                  50+$14.010
                                                                                                  100+$12.580
                                                                                                  250+$11.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  T GLOBAL
                                                                                                  ManufacturerT GLOBAL
                                                                                                  Manufacturer Part NoH482-150-0.5A
                                                                                                  Newark Part No.53M7860
                                                                                                  Product RangeH482
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulator Body Material-
                                                                                                  Thermal Conductivity2.2W/m.K
                                                                                                  Breakdown Voltage Vbr-
                                                                                                  Thickness0.5mm
                                                                                                  Volume Resistivity-
                                                                                                  Thermal Impedance-
                                                                                                  Dielectric Strength5kV/mm
                                                                                                  Product RangeH482
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • Soft material highly compressible, easy to assemble, and provide good electrical insulation
                                                                                                  • Shock and vibration absorber
                                                                                                  • Used on IC, CPU and MOS and connection between boards to enclosure walls to help heat conduction
                                                                                                  • Dissipates heat from LEDs, motherboards, PSUs, TVs, PCs, hubs, handsets, memory & hard drives
                                                                                                  • Shore hardness: 10

                                                                                                  Technical Specifications

                                                                                                  Insulator Body Material

                                                                                                  -

                                                                                                  Breakdown Voltage Vbr

                                                                                                  -

                                                                                                  Volume Resistivity

                                                                                                  -

                                                                                                  Dielectric Strength

                                                                                                  5kV/mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Thermal Conductivity

                                                                                                  2.2W/m.K

                                                                                                  Thickness

                                                                                                  0.5mm

                                                                                                  Thermal Impedance

                                                                                                  -

                                                                                                  Product Range

                                                                                                  H482

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.