2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermal Pads
                                                                                                  Print Page

                                                                                                  HI FLOW THF 500

                                                                                                  Phase Change Material, Green, PEN Film, 100 mm, 0.127 mm Thickness, 0.8 W/m.K

                                                                                                  BERGQUIST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BERGQUIST HI FLOW THF 500
                                                                                                  ManufacturerBERGQUIST
                                                                                                  Manufacturer Part NoHI FLOW THF 500
                                                                                                  Newark Part No.18J2199
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1.630
                                                                                                  10+$1.630
                                                                                                  25+$1.630
                                                                                                  50+$1.630
                                                                                                  100+$1.630
                                                                                                  250+$1.630
                                                                                                  500+$1.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.63
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BERGQUIST
                                                                                                  ManufacturerBERGQUIST
                                                                                                  Manufacturer Part NoHI FLOW THF 500
                                                                                                  Newark Part No.18J2199
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thickness0.127mm
                                                                                                  Conductive Material-
                                                                                                  Thermal Conductivity0.8W/m.K
                                                                                                  Thermal Impedance0.79°C/W
                                                                                                  Volume Resistivity10ohm-m
                                                                                                  External Length-
                                                                                                  External Width100mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The BG405798 is a Hi-Flow™ Heat Sink Pad with electrically insulating, thermally conductive phase change material, 30KPSI tensile strength. It is coated on both sides of the proprietary film substrate. This heat sink pad has the thermal performance of 2-3mil mica and grease assemblies and handles like a Sil-Pad2® at room temperature and flows like high quality grease at elevated temperature. Used in applications where electrical insulation is required.

                                                                                                  • Green colour
                                                                                                  • 65°C Phase change temperature
                                                                                                  • 150°C Continuous use temperature

                                                                                                  Applications

                                                                                                  HVAC

                                                                                                  Technical Specifications

                                                                                                  Thickness

                                                                                                  0.127mm

                                                                                                  Thermal Conductivity

                                                                                                  0.8W/m.K

                                                                                                  Volume Resistivity

                                                                                                  10ohm-m

                                                                                                  External Width

                                                                                                  100mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Conductive Material

                                                                                                  -

                                                                                                  Thermal Impedance

                                                                                                  0.79°C/W

                                                                                                  External Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG