Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGP5000S35-0.060-02-0816
Newark Part No.47T2110
Technical Datasheet
31 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
15 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $190.320 |
5+ | $186.050 |
10+ | $182.190 |
25+ | $178.490 |
50+ | $175.540 |
Price for:Each
Minimum: 1
Multiple: 1
$190.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The GP5000S35-0.060-02-0816 is a Gap Pad with high thermal conductivity plus S-class softness and conformability. Natural inherent tack reduces interfacial thermal resistance. Conforms to demanding contours and maintains structural integrity with little or no stress applied to fragile component leads. Fiberglas reinforced for puncture, shear and tear resistance. Excellent thermal performance at low pressures.
Applications
HVAC
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
0.06"
Dielectric Strength
-
External Width
203.2mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone, Fibreglass
Thermal Impedance
1.15°C/W
External Length
406.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate